Filter Your Search
1 - 1 of 1 results
|
FS32K144HAT0MLHR
NXP Semiconductors
|
$7.5250 | Yes | Active | 32 | 80 MHz | 524288 | 65536 | CORTEX-M4F | 40 MHz | 58 | 34 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 16 | 3 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | ISO 26262 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 5A992.C | 8542.31.00.01 | NXP |