Filter Your Search
1 - 1 of 1 results
|
FS32K146UAT0VLLR
NXP Semiconductors
|
$9.3000 | Yes | Active | 32 | 112 MHz | 1048576 | 131072 | CORTEX-M4F | 40 MHz | 89 | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 16 | 3 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | NXP |