Filter Your Search
1 - 4 of 4 results
|
FS6128-07-XTD
onsemi
|
Check for Price | No | No | Obsolete | 18 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751AZ | not_compliant | EAR99 | 8542.39.00.01 | |||
|
FS6128-07
AMI Semiconductor
|
Check for Price | Transferred | 18 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | AMI SEMICONDUCTOR | 0.150 INCH, SOIC-8 | unknown | |||||||||||||
|
FS6128-07
onsemi
|
Check for Price | Active | 18 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
FS6128-07-XTP
onsemi
|
Check for Price | No | Active | 18 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 2 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | 751AZ | not_compliant | EAR99 | 8542.39.00.01 |