Filter Your Search
1 - 2 of 2 results
|
FS6377-01G-XTD
onsemi
|
$4.2039 | Yes | Yes | Obsolete | 27 MHz | 150 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 9.89 mm | ONSEMI | SOIC | SOIC-16 | 16 | 751FB | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
FS6377-01G-XTD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 27 MHz | 150 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 9.89 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |