Filter Your Search
1 - 10 of 10 results
![]() |
FS9721-LP1-PCE
Fortune Semiconductor Corp
|
Check for Price | Obsolete | 8 | 10 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 mA | 3.6 V | 2.4 V | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | FORTUNE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | ||||||
![]() |
FS9721-LP1(100QFP)
Fortune Semiconductor Corp
|
Check for Price | Obsolete | 8 | 10 MHz | YES | 3 V | MICROPROCESSOR, RISC | CMOS | 2 mA | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | FORTUNE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | |||||||||||||||
|
FS9721_LP3-PCE
Fortune Semiconductor Corp
|
Check for Price | Contact Manufacturer | 8 | 5.12 MHz | YES | 3 V | MICROPROCESSOR CIRCUIT | 2 mA | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | FORTUNE SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | ||||||||||||||||||
![]() |
FS9721B
Fortune Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 8 | 5 MHz | YES | 3 V | MICROPROCESSOR | CMOS | ALSO AVAILABLE IN DIE FORM WITH 78-PIN | NO | FIXED POINT | NO | YES | 2 mA | 3.6 V | 2.4 V | R-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | FORTUNE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | ||
![]() |
FS9721B-PCE
Fortune Semiconductor Corp
|
Check for Price | Contact Manufacturer | 8 | 5 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 mA | 3.6 V | 2.4 V | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | FORTUNE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | ||||||
|
FS9721B(100QFP)
Fortune Semiconductor Corp
|
Check for Price | Contact Manufacturer | FORTUNE SEMICONDUCTOR CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
![]() |
FS9721-LP3
Fortune Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 8 | 5.12 MHz | YES | 3 V | MICROPROCESSOR, RISC | CMOS | 2 mA | R-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | FORTUNE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
FS9721_LP1-PCE
Fortune Semiconductor Corp
|
Check for Price | Obsolete | 8 | 10 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 mA | 3.6 V | 2.4 V | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | FORTUNE SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | ||||||||
![]() |
FS9721-LP1
Fortune Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | YES | 3 V | MICROPROCESSOR | CMOS | ALSO AVAILABLE IN DIE FORM WITH 78-PIN | NO | FIXED POINT | NO | YES | 2 mA | 3.6 V | 2.4 V | R-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | FORTUNE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | ||
|
FS9721_LP1
Fortune Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | YES | 3 V | MICROPROCESSOR | CMOS | ALSO AVAILABLE IN DIE FORM WITH 78-PIN | NO | FIXED POINT | NO | YES | 2 mA | 3.6 V | 2.4 V | R-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | FORTUNE SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 |