Filter Your Search
1 - 3 of 3 results
|
FSA1156P6X
onsemi
|
$0.4380 | Yes | Obsolete | 2.7 V | YES | 2.1 Ω | 40 ns | SPST | CMOS | NO | 1 | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88, 6 PIN | 419AD | compliant | 8542.39.00.01 | onsemi | ||||||
|
FSA1156P6X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | YES | 2.1 Ω | 40 ns | SPST | CMOS | NO | 1 | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | compliant | 8542.39.00.01 | SOIC | 6 | ||||||||
|
FSA1156P6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.7 V | YES | 2.1 Ω | 40 ns | SPST | CMOS | NO | 1 | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.25 MM, SC-70, SC-88, 6 PIN | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | compliant | 8542.39.00.01 | SC-70 | 6 | EAR99 |