Filter Your Search
1 - 6 of 6 results
|
FSA1258AL8X
onsemi
|
$0.5719 | Yes | Obsolete | 4.5 V | YES | 4 Ω | 60 mΩ | 40 ns | 20 ns | SPST | CMOS | NO/NC | 1 | 2 | 70 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XBCC-B8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VBCC | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL | BUTT | 500 µm | BOTTOM | 1.6 mm | 550 µm | 1.6 mm | ONSEMI | MICROPAK-8 | 523AY | compliant | 8542.39.00.01 | ||||||||
|
FSA1258L8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.7 V | YES | 4 Ω | 60 ns | 30 ns | SPST | CMOS | NO/NC | 1 | 2 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XBCC-B8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VBCC | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | BUTT | 500 µm | BOTTOM | 1.6 mm | 550 µm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | VBCC, LCC8,.06SQ,20 | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | compliant | 8542.39.00.01 | MICROPAK MLP | 8 | EAR99 | ||||
|
FSA1258AL8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | YES | 4 Ω | 60 mΩ | 40 ns | 20 ns | SPST | CMOS | NO/NC | 1 | 2 | 70 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XBCC-B8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VBCC | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 1.6 mm | 550 µm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | unknown | 8542.39.00.01 | MICROPAK MLP | 8 | EAR99 | |||
|
FSA1258AL8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 4 Ω | 60 mΩ | 40 ns | 20 ns | SPST | CMOS | 1 | 2 | 70 dB | 5.5 V | 2.7 V | INDUSTRIAL | S-XBCC-B8 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NOT SPECIFIED | BUTT | 500 µm | BOTTOM | 1.6 mm | 550 µm | 1.6 mm | ROCHESTER ELECTRONICS INC | VBCC, | unknown | QFN | 8 | |||||||||||
|
FSA1258L8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | YES | 4 Ω | 60 ns | 30 ns | SPST | CMOS | 1 | 2 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | S-XBCC-B8 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NOT SPECIFIED | BUTT | 500 µm | BOTTOM | 1.6 mm | 550 µm | 1.6 mm | ROCHESTER ELECTRONICS INC | VBCC, | unknown | QFN | 8 | ||||||||||||
|
FSA1258L8X
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | YES | 4 Ω | 60 ns | 30 ns | SPST | CMOS | NO/NC | 1 | 2 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XBCC-B8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VBCC | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 1.6 mm | 550 µm | 1.6 mm | ON SEMICONDUCTOR | VBCC, LCC8,.06SQ,20 | 523AY | compliant | 8542.39.00.01 | onsemi |