Filter Your Search
1 - 3 of 3 results
|
FSA201L10X
onsemi
|
$0.8388 | Yes | Obsolete | 3.3 V | YES | 1 Ω | 10 mΩ | 10 µs | 10 µs | DPDT | 2 | 1 | 37 dB | SEPARATE OUTPUT | 3.6 V | 2.7 V | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2.1 mm | 550 µm | 1.6 mm | ONSEMI | MICROPAK-10 | 523AZ | compliant | 8542.39.00.01 | onsemi | ||||||
|
FSA201L10X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 1 Ω | 10 mΩ | 10 µs | 10 µs | DPDT | 2 | 1 | 37 dB | 3.6 V | 2.7 V | INDUSTRIAL | R-XQCC-N10 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 2.1 mm | 550 µm | 1.6 mm | ROCHESTER ELECTRONICS INC | VQCCN, | unknown | QFN | 10 | ||||||||||
|
FSA201L10X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 1 Ω | 10 mΩ | 10 µs | 10 µs | DPDT | 2 | 1 | 37 dB | SEPARATE OUTPUT | 3.6 V | 2.7 V | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 2.1 mm | 550 µm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10 | 10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM (PREMOLDED) | unknown | 8542.39.00.01 | MICROPAK MLP | 10 | EAR99 |