Filter Your Search
1 - 3 of 3 results
|
FSAL200QSCX
onsemi
|
$0.8047 | Yes | End Of Life | 3.3 V | 4 | 1 | 2 | YES | SSOP | 3-STATE | FSA | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 1 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 1.72 mm | 3.9 mm | 4.9 mm | ONSEMI | QSOP-16 | 492-01 | compliant | 8542.39.00.01 | onsemi | ||||||
|
FSAL200QSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4 | 1 | 2 | YES | SSOP | 3-STATE | FSA | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9 mm | 4.9022 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MO-137, QSOP-16 | 16LD, QSOP, JEDEC MO-137, .150" WIDE BODY | compliant | 8542.39.00.01 | QSOP | 16 | EAR99 | |||||
|
FSAL200QSCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 4 | 1 | 2 | YES | SSOP | 3-STATE | FSA | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9 mm | 4.9022 mm | ROCHESTER ELECTRONICS INC | SSOP, | unknown | SSOP | 16 |