Filter Your Search
1 - 6 of 6 results
|
FSB50760SF
Fairchild Semiconductor Corporation
|
$7.6389 | Yes | Yes | Transferred | 15 V | NO | 9.4 A | AC MOTOR CONTROLLER | 1 | 200 µA | 16.5 V | 13.5 V | R-XDMA-T23 | Not Qualified | e3 | 23 | UNSPECIFIED | MODULE,23LEAD,0.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | DUAL | 29 mm | 3.3 mm | 12 mm | FAIRCHILD SEMICONDUCTOR CORP | MODULE | ROHS COMPLIANT, MODULE-23 | 23 | 23LD, PDD STD, FULL PACK DIP TYPE (SPM... more | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
FSB50760SFT
Fairchild Semiconductor Corporation
|
$7.7066 | Yes | Yes | Transferred | 15 V | NO | 9.4 A | AC MOTOR CONTROLLER | 1 | 200 µA | 16.5 V | 13.5 V | R-XDMA-T23 | Not Qualified | e3 | 23 | UNSPECIFIED | MODULE,23LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | DUAL | 29 mm | 3.3 mm | 12 mm | FAIRCHILD SEMICONDUCTOR CORP | MODULE | ROHS COMPLIANT, MODULE-23 | 23 | 23LD,PDD STD, SPM23-ED(Ver 1.5)DOUBLE DIP TYPE | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
FSB50760SFT
onsemi
|
$8.4304 | Yes | End Of Life | 15 V | NO | 9.4 A | AC MOTOR CONTROLLER | 1 | 200 µA | 16.5 V | 13.5 V | R-XDMA-T23 | Not Qualified | e3 | 23 | UNSPECIFIED | MODULE,23LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | DUAL | 29 mm | 3.3 mm | 12 mm | ONSEMI | ROHS COMPLIANT, MODULE-23 | MODEL | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
FSB50760SFS
onsemi
|
$8.4615 | Yes | End Of Life | 15 V | YES | 9.4 A | AC MOTOR CONTROLLER | 1 | 200 µA | 16.5 V | 13.5 V | R-XDMA-G23 | Not Qualified | e3 | 3 | 260 | 30 | 23 | UNSPECIFIED | MODULE,23LEAD,0.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) - annealed | GULL WING | DUAL | 29 mm | 3.5 mm | 12 mm | ONSEMI | ROHS COMPLIANT, MODULE-23 | MODEM | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FSB50760SF
onsemi
|
$8.5149 | Yes | End Of Life | 15 V | NO | 9.4 A | AC MOTOR CONTROLLER | 1 | 200 µA | 16.5 V | 13.5 V | R-XDMA-T23 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | MODULE,23LEAD,0.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) - annealed | THROUGH-HOLE | DUAL | 29 mm | 3.3 mm | 12 mm | ONSEMI | ROHS COMPLIANT, MODULE-23 | MODEJ | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FSB50760SFS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | 9.4 A | AC MOTOR CONTROLLER | 1 | 200 µA | 16.5 V | 13.5 V | R-XDMA-G23 | Not Qualified | 3 | 260 | 23 | UNSPECIFIED | MODULE,23LEAD,0.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | DUAL | 29 mm | 3.5 mm | 12 mm | FAIRCHILD SEMICONDUCTOR CORP | MODULE | ROHS COMPLIANT, MODULE-23 | 23 | 23LD,PDD STD,FULL PACK, SMD TYPE (SMD TYPE_TYPE 3 LF+UNIFET2+CU WIRE+BS DIODE) | compliant | EAR99 | 8541.29.00.95 |