Filter Your Search
1 - 1 of 1 results
|
FSCM0765RIWDTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 20 V | 10 V | 21 A | NO | SINGLE | 72 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PZIP-T6 | e0 | Not Qualified | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | DIP | ZIP6,.12,.11,85/68/50TB | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.2 mm | 9.9 mm | 4.7 mm | FAIRCHILD SEMICONDUCTOR CORP | ZIP | DIP, ZIP6,.12,.11,85/68/50TB | 6 | unknown | EAR99 | 8542.39.00.01 |