Filter Your Search
1 - 6 of 6 results
|
FSDM0365RNB
onsemi
|
Check for Price | Yes | Obsolete | 2.41 A | 5 mA | NO | 73 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | ONSEMI | DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
FSDM0365RN
onsemi
|
Check for Price | Obsolete | 14 V | 9 V | 2.41 A | NO | 73 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | ON SEMICONDUCTOR | DIP, | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||
|
FSDM0365RNB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 20 V | 9 V | 12 A | NO | SINGLE | 73 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | MS-001BA, DIP-8 | unknown | DIP | 8 | |||||||||
|
FSDM0365RN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 14 V | 20 V | 9 V | 12 A | NO | SINGLE | 73 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | MS-001BA, DIP-8 | unknown | DIP | 8 | |||||||||||||
|
FSDM0365RN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 20 V | 9 V | 12 A | NO | SINGLE | 73 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8541.29.00.95 | DIP | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | |||||||
|
FSDM0365RNB
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 20 V | 9 V | 12 A | NO | SINGLE | 73 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | MS-001BA, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |