Filter Your Search
1 - 2 of 2 results
|
FSEZ1307MY
onsemi
|
$0.8957 | Yes | Yes | Obsolete | 15 V | 23 V | 5.5 V | 5 mA | YES | PUSH-PULL | 53 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G7 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOP-7 | 751ED | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
FSEZ1307MY
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 23 V | 5.5 V | 5 mA | YES | PUSH-PULL | 53 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G7 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | GREEN, MO-012AA, SOP-7 | 7LD, SOIC,JEDEC MS-012, .150" NARROW BODY,DUAL DAP, (PIN 6 REMOVED) | compliant | EAR99 | 8541.29.00.95 | SOIC | 7 |