Filter Your Search
1 - 10 of 15 results
|
FSGM0565RWDTU
onsemi
|
$1.3343 | Yes | End Of Life | 14 V | 23 V | 13 V | 2.4 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | ZIP | ZIP6,.12,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ONSEMI | TO-220, 6 PIN | 340BG | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FSGM0565RBWDTU
onsemi
|
$1.4518 | Yes | End Of Life | 14 V | 23 V | 13 V | 3.25 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PZFM-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | ZIP | ZIP6,.12,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ONSEMI | 340BG | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FSGM0565RBLDTU
onsemi
|
$1.5222 | Yes | Obsolete | 14 V | 23 V | 13 V | 3.25 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PZFM-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | ZIP | ZIP6H,.12,.83,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ONSEMI | 340BN | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FSGM0565RLDTU
onsemi
|
$1.6710 | Yes | End Of Life | 14 V | 23 V | 13 V | 2.4 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | ZIP | ZIP6H,.12,.83,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ONSEMI | TO-220, 6 PIN | 340BN | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FSGM0565RUDTU
onsemi
|
$1.6892 | Yes | End Of Life | 14 V | 23 V | 13 V | 2.4 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | ZIP | ZIP6,.28,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ONSEMI | TO-220, 6 PIN | 340BP | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FSGM0565RBUDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 23 V | 13 V | 3.25 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PZFM-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | ZIP | ZIP6,.28,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | GREEN, TO-220, 6 PIN | 6LD, TO220, FULLPACK, U-FORMING | not_compliant | EAR99 | 8541.29.00.95 | TO-220F | 6 | |||
|
FSGM0565RUDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 23 V | 13 V | 2.4 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | ZIP | ZIP6,.28,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-220, 6 PIN | 6LD, TO220, FULLPACK, U-FORMING | not_compliant | EAR99 | 8541.29.00.95 | TO-220F | 6 | |||
|
FSGM0565RBWDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 23 V | 13 V | 3.25 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PZFM-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | ZIP | ZIP6,.12,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | GREEN, TO-220, 6 PIN | 6LD, TO220, MOLDED, FULLPACK, STD FORMING | not_compliant | EAR99 | 8541.29.00.95 | TO-220F | 6 | |||
|
FSGM0565RWDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 23 V | 13 V | 2.4 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | ZIP | ZIP6,.12,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-220, 6 PIN | 6LD, TO220, MOLDED, FULLPACK, STD FORMING | not_compliant | EAR99 | 8541.29.00.95 | TO-220F | 6 | |||
|
FSGM0565RBUDTU
onsemi
|
Check for Price | Yes | Yes | Obsolete | 14 V | 23 V | 13 V | 3.25 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PZFM-T6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | ZIP | ZIP6,.28,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ON SEMICONDUCTOR | TO-220, 6 PIN | TO220F06 | compliant | EAR99 | 8542.39.00.01 | onsemi |