Filter Your Search
1 - 6 of 6 results
|
FSL136HR
onsemi
|
$0.8525 | Yes | End Of Life | 230 V | 265 V | 85 V | 2.41 A | NO | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | ONSEMI | DIP-8 | 646CM | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
FSL136HRLX
onsemi
|
$0.9619 | Yes | End Of Life | YES | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | DUAL | ONSEMI | 709AJ | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||
|
FSL136HRL
Fairchild Semiconductor Corporation
|
$1.2058 | Yes | Yes | Transferred | YES | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 8LD,LSOP,.300" WIDE, SURFACE MOUNT | compliant | EAR99 | 8541.29.00.95 | SOP | 8 | ||||||||||||||
|
FSL136HRL
onsemi
|
$1.2206 | Yes | Obsolete | YES | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.54 mm | DUAL | ONSEMI | 709AJ | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||
|
FSL136HRLX
Fairchild Semiconductor Corporation
|
$1.2456 | Yes | Yes | Transferred | YES | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 8LD,LSOP,.300" WIDE, SURFACE MOUNT | compliant | EAR99 | 8541.29.00.95 | SOP | 8 | ||||||||||||||
|
FSL136HR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 230 V | 265 V | 85 V | 2.41 A | NO | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | MS-001BA, DIP-8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE, TWO DAP | compliant | EAR99 | 8541.29.00.95 | DIP | 8 |