Filter Your Search
1 - 2 of 2 results
|
FSR1110R4
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 680 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 3 A | SWITCHING | SILICON | MO-036AB | R-CDIP-T14 | e0 | Not Qualified | MIL-S-19500 | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | IN-LINE, R-CDIP-T14 | 14 | not_compliant | EAR99 | ||
|
FSR1110R4
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 680 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 3 A | SWITCHING | SILICON | MO-036AB | R-CDIP-T14 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | IN-LINE, R-CDIP-T14 | 14 | compliant | EAR99 |