Filter Your Search
1 - 10 of 24 results
|
FSS14HE3TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
FSS14TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
FSS145
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SINGLE WITH BUILT-IN DIODE | YES | 1 | Not Qualified | R-PDSO-G8 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANYO SEMICONDUCTOR CO LTD | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | 45 V | 8 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 32 A | SWITCHING | SILICON | ||||||||||||||||||||||||
|
FSS14WTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
FSS14HE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
FSS14MTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | 1 | 260 | 40 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
FSS14TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SDFSS14
Fagor Electrónica
|
Check for Price | Active | FAGOR ELECTRONICA S COOP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
FSS14L
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | Not Qualified | R-PDSO-F2 | e3 | DO-219AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | LEAD FREE, PLASTIC, SMA, M1F, 2 PIN | compliant | EAR99 | 8541.10.00.80 | DO-219AA | 2 | |||||||||||||||
|
FSS145
SANYO Electric Co Ltd
|
Check for Price | Transferred | SINGLE WITH BUILT-IN DIODE | YES | 1 | Not Qualified | R-PDSO-G8 | 150 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANYO ELECTRIC CO LTD | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | 45 V | 8 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 32 A | SWITCHING | SILICON | 2.9 W |