Filter Your Search
1 - 6 of 6 results
|
FST16209MEAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 15.2 ns | 2 | 9 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE BUS SWITCH | 4 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | |||||
|
FST16209MTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 15.2 ns | 2 | 9 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE BUS SWITCH | 4 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | |||||
|
FST16209MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 15.2 ns | 2 | 9 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE BUS SWITCH | 4 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | |||||
|
FST16209MEA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 15.2 ns | 2 | 9 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE BUS SWITCH | 4 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118, SSOP-48 | 48 | compliant | 8542.39.00.01 | |||||
|
FST16209CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 9 | YES | DIE | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE BUS SWITCH | 4 | TRUE | 5.5 V | 4 V | INDUSTRIAL | X-XUUC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||
|
FST16209MTD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 15.2 ns | 2 | 9 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE BUS SWITCH | 4 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 48 | unknown |