Filter Your Search
1 - 1 of 1 results
|
FST32253QSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 1.25 ns | 1.25 ns | 2 | 2 | 4 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 5 | TRUE | 100 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.89 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 |