Filter Your Search
1 - 2 of 2 results
|
FSUSB30BQX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 10 Ω | 350 mΩ | 30 ns | 25 ns | DPDT | 2 | 1 | 30 dB | 4.3 V | 3 V | INDUSTRIAL | R-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 2.5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 14 | unknown | |||||||||
|
FSUSB30BQX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 10 Ω | 350 mΩ | 30 ns | 25 ns | DPDT | 2 | 1 | 30 dB | SEPARATE OUTPUT | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | 14 | compliant | 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM | EAR99 | 8542.31.00.01 |