Filter Your Search
1 - 6 of 6 results
|
FT231XS-U
FTDI Chip
|
$1.7429 | Yes | Active | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART; USB | 8.4 mA | 5.5 V | 2.97 V | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 8.6614 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SOIC | SSOP, SSOP20,.25 | 20 | compliant | 8542.31.00.01 | FTDI Chip | |||
|
FT231XQ-T
FTDI Chip
|
$1.7429 | Yes | Active | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART; USB | 8.4 mA | 5.5 V | 2.97 V | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | 8542.31.00.01 | FTDI Chip | |||||||
|
FT231XQ-R
FTDI Chip
|
$2.0217 | Yes | Active | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART; USB | 8.4 mA | 5.5 V | 2.97 V | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | 8542.31.00.01 | FTDI Chip | EAR99 | ||||||
|
FT231XS-R
FTDI Chip
|
$2.0460 | Yes | Active | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART; USB | 8.4 mA | 5.5 V | 2.97 V | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 8.6614 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SOIC | SSOP, SSOP20,.25 | 20 | compliant | 8542.31.00.01 | FTDI Chip | EAR99 | ||
|
FT231XQ-U
FTDI Chip
|
Check for Price | Yes | Active | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART; USB | 8.4 mA | 5.5 V | 2.97 V | S-XQCC-N20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN | HVQCCN, | 20 | compliant | 8542.31.00.01 | |||||||||
|
FT231XS-T
FTDI Chip
|
Check for Price | Active | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART; USB | 8.4 mA | 5.5 V | 2.97 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 8.6614 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SSOP | SSOP, | 20 | compliant | 8542.31.00.01 |