Filter Your Search
1 - 1 of 1 results
|
FTR-B2MA4.5Z
FUJITSU Component Ltd
|
Check for Price | Obsolete | 400 mW | 50 Ω | 200 mA | 125 V | 30 V | 1 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | DUAL FUNCTION RELAY | 90 mA | 3.38 V | 450 mV | 4.5 V | .2A@125VAC | 1A@30VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9.9 mm | 9.3 mm | 17.4 mm | 17.4mm X 9.9mm X 9.3mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |