Filter Your Search
1 - 5 of 5 results
|
FTR-B3GA4.5Z-B10
FUJITSU Limited
|
$0.8643 | Yes | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 30W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | SURFACE MOUNT-STRAIGHT | 8 | TR, EMBOSSED, 13 INCH | 2 FORM C | RT3 | NO | SOLDER | 7.5 mm | 5.75 mm | 10.9 mm | 10.9mm X 7.5mm X 5.75mm | FUJITSU LTD | compliant | EAR99 | 8536.49.00.50 | ||||
|
FTR-B3GA4.5Z-B-10
FUJITSU Semiconductor Limited
|
Check for Price | Active | 140 mW | 145 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | FTR-B3 | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 1A@250VAC | 1A@220VDC | 3 ms | 3 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.2 mm | 5.45 mm | 10.6 mm | 10.6mm X 7.2mm X 5.45mm | FUJITSU LTD | unknown | ROHS COMPLIANT | |||||||||||||||
|
FTR-B3GA4.5Z-B10
FUJITSU Component Ltd
|
Check for Price | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 30W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | SURFACE MOUNT-STRAIGHT | 8 | TR, EMBOSSED, 13 INCH | 2 FORM C | RT3 | NO | SOLDER | 7.5 mm | 5.75 mm | 10.9 mm | 10.9mm X 7.5mm X 5.75mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.49.00.50 | |||||
|
FTR-B3GA4.5Z-B-10
FUJITSU Component Ltd
|
Check for Price | Active | 140 mW | 145 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | FTR-B3 | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 1A@250VAC | 1A@220VDC | 3 ms | 3 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.2 mm | 5.45 mm | 10.6 mm | 10.6mm X 7.2mm X 5.45mm | FUJITSU COMPONENT LTD | unknown | ||||||||||||||||
|
FTR-B3GA4.5Z-B10
FUJITSU Semiconductor Limited
|
Check for Price | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 30W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | SURFACE MOUNT-STRAIGHT | 8 | TR, EMBOSSED, 13 INCH | 2 FORM C | RT3 | NO | SOLDER | 7.5 mm | 5.75 mm | 10.9 mm | 10.9mm X 7.5mm X 5.75mm | FUJITSU LTD | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT |