Filter Your Search
1 - 3 of 3 results
|
FTR-B3SB4.5Z-RF
FUJITSU Component Ltd
|
Check for Price | Active | 100 mW | 203 Ω | 300 mA | 125 V | 30 V | 1 A | 1 GHz | 100000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 22 mA | 3.38 V | -3.38 V | 4.5 V | .3A@125VAC | 1A@30VDC | 0.2 dB | 30 dB | 3 ms | 3 ms | 1.2 | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 7.7 mm | 5.45 mm | 11.1 mm | 11.1mm X 7.7mm X 5.45mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | |||
|
FTR-B3SB4.5Z-RF
FUJITSU Semiconductor Limited
|
Check for Price | Active | 100 mW | 203 Ω | 300 mA | 125 V | 30 V | 1 A | 1 GHz | 100000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 22 mA | 3.38 V | -3.38 V | 4.5 V | .3A@125VAC | 1A@30VDC | 0.2 dB | 30 dB | 3 ms | 3 ms | 1.2 | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 7.7 mm | 5.45 mm | 11.1 mm | 11.1mm X 7.7mm X 5.45mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||
|
FTR-B3SB4.5Z-RF
FUJITSU Limited
|
Check for Price | Active | 100 mW | 203 Ω | 300 mA | 125 V | 30 V | 1 A | 1 GHz | 100000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 22 mA | 3.38 V | -3.38 V | 4.5 V | .3A@125VAC | 1A@30VDC | 0.2 dB | 30 dB | 3 ms | 3 ms | 1.2 | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 7.7 mm | 5.45 mm | 11.1 mm | 11.1mm X 7.7mm X 5.45mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT |