Filter Your Search
1 - 3 of 3 results
|
FTR-C2CB003G
FUJITSU Component Ltd
|
Check for Price | Transferred | 150 mW | 60 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 50 mA | 2.25 V | -2.25 V | 3 V | 2A@250VAC | 2A@220VDC | 15 ms | 15 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 9.85 mm | 11.4 mm | 20.05 mm | 20.05mm X 9.85mm X 11.4mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||
|
FTR-C2CB003G
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | 140 mW | 60 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 2.25 V | 3 V | .3A@125VAC | 1A@30VDC | 15 ms | 15 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 9.85 mm | 11.4 mm | 20.05 mm | 20.05mm X 9.85mm X 11.4mm | FUJITSU SEMICONDUCTOR AMERICA INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||
|
FTR-C2CB003G
FUJITSU Limited
|
Check for Price | Active | 150 mW | 60 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 50 mA | 2.25 V | 2.25 V | 3 V | 2A@250VAC | 2A@220VDC | 15 ms | 15 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 9.85 mm | 11.4 mm | 20.05 mm | 20.05mm x 9.85mm x 11.4mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |