Filter Your Search
1 - 1 of 1 results
|
FTR-F1CA110V-RG
FUJITSU Component Ltd
|
Check for Price | Transferred | 550 mW | 22 kΩ | 5 A | 250 V | 24 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 77 V | 11 V | 110 V | 5A@250VAC | 5A@24VDC | 15 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 16.5 mm | 29 mm | 29mm X 12.8mm X 16.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |