Filter Your Search
1 - 3 of 3 results
|
FTR-F2AK009T
FUJITSU Component Ltd
|
Check for Price | Active | 530 mW | 155 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 58 mA | 6.3 V | 450 mV | 9 V | 5A@250VAC | 5A@30VDC | 15 ms | 5 ms | CSA; SEMKO; TV-5; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11 mm | 25 mm | 24 mm | 24mm x 11mm x 25mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | |||
|
FTR-F2AK009T
FUJITSU Semiconductor Limited
|
Check for Price | Active | 530 mW | 155 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 58 mA | 6.3 V | 450 mV | 9 V | 5A@250VAC | 5A@30VDC | 15 ms | 5 ms | CSA; SEMKO; TV-5; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11 mm | 25 mm | 24 mm | 24mm x 11mm x 25mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||
|
FTR-F2AK009T
FUJITSU Limited
|
Check for Price | Active | 530 mW | 155 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 58 mA | 6.3 V | 450 mV | 9 V | 5A@250VAC | 5A@30VDC | 15 ms | 5 ms | CSA; SEMKO; TV-5; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11 mm | 25 mm | 24 mm | 24mm x 11mm x 25mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT |