Filter Your Search
1 - 3 of 3 results
|
FTR-G1CN009W1
FUJITSU Limited
|
Check for Price | Yes | Yes | Active | 640 mW | 126 Ω | 16 V | 35 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 6.8 V | 750 mV | 9 V | 35A@16VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 6.6 mm | 13.5 mm | 13.7 mm | 13.7mm x 6.6mm x 13.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.05 | ||||||
|
FTR-G1CN009W1
FUJITSU Component Ltd
|
Check for Price | Transferred | 640 mW | 126 Ω | 14 V | 25 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 6.8 V | 750 mV | 9 V | 25A@14VDC | 10 ms | 5 ms | e1 | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | PLASTIC SEALED | NO | TIN SILVER COPPER | SOLDER | 6.6 mm | 13.5 mm | 13.7 mm | 13.7mm X 6.6mm X 13.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | ||||
|
FTR-G1CN009W1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 640 mW | 126 Ω | 16 V | 35 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 6.8 V | 750 mV | 9 V | 35A@16VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 6.6 mm | 13.5 mm | 13.7 mm | 13.7mm x 6.6mm x 13.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.05 |