Filter Your Search
1 - 10 of 427 results
|
FTR-K1AK012T
FUJITSU Limited
|
$1.1914 | Yes | Active | 400 mW | 360 Ω | 16 A | 250 V | 24 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 16A@250VAC | 16A@24VDC | 15 ms | 5 ms | CSA; SEMKO; TV-5; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | ||||||
|
FTR-K1AK005T
FUJITSU Limited
|
$1.2024 | Yes | Active | 400 mW | 62 Ω | 16 A | 250 V | 24 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 81 mA | 3.5 V | 500 mV | 5 V | 16A@250VAC | 16A@24VDC | 15 ms | 5 ms | CSA; SEMKO; TV-5; UL; VDE | e1 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | ||||
|
FTR-K1AK024T
FUJITSU Limited
|
$1.2849 | Yes | Active | 400 mW | 1.44 kΩ | 16 A | 250 V | 24 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 16A@250VAC | 16A@24VDC | 15 ms | 5 ms | CSA; SEMKO; TV-5; UL; VDE | e1 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | ||||
|
FTR-K1AK006W-KW
FUJITSU Component Ltd
|
$2.3360 | Active | 400 mW | 90 Ω | 20 A | 440 V | 20000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.2 V | 600 mV | 6 V | 20A@440VAC | 15 ms | 5 ms | UL; VDE | -40 °C | 105 °C | AC | THROUGH HOLE-STRAIGHT | RT3 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | FUJITSU COMPONENT LTD | unknown | EAR99 | ||||||||||||
|
FTR-K1AK012T-HT
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 400 mW | 360 Ω | 16 A | 250 V | 24 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 33 mA | 8.4 V | 1.2 V | 12 V | 16A@250VAC | 16A@24VDC | 15 ms | 5 ms | CSA; DEMKO; FIMCO; NEMCO; SEMKO; TV-5; UL; VDE | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | |||||
|
FTR-K1AK022E-MA-RG
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 400 mW | 1.21 kΩ | 12 A | 250 V | 24 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 15.4 V | 2.2 V | 22 V | 12A@250VAC | 12A@24VDC | 15 ms | 5 ms | CSA; DEMKO; FIMCO; NEMCO; SEMKO; TV-5; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | ||||||
|
FTR-K1AK006W-MB
FUJITSU Semiconductor Limited
|
Check for Price | Active | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
FTR-K1AK048W-MA-BG
FUJITSU Semiconductor Limited
|
Check for Price | Active | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
FTR-K1AK006E
FUJITSU Limited
|
Check for Price | Yes | Yes | Active | 400 mW | 90 Ω | 16 A | 250 V | 24 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.2 V | 600 mV | 6 V | 16A@250VAC | 16A@24VDC | 15 ms | 5 ms | CSA; DEMKO; FIMCO; NEMCO; SEMKO; TV-5; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | ||||||
|
FTR-K1AK006E
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 400 mW | 90 Ω | 16 A | 250 V | 24 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.2 V | 600 mV | 6 V | 16A@250VAC | 16A@24VDC | 15 ms | 5 ms | CSA; DEMKO; FIMCO; NEMCO; SEMKO; TV-5; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 |