Filter Your Search
1 - 3 of 3 results
|
FTR-K2WAK024W
FUJITSU Limited
|
Check for Price | Not Recommended | 2 W | 290 Ω | 60 V | 30 A | 10000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 83 mA | 15.6 V | 1.2 V | 24 V | 30A@60VDC | 30 ms | 15 ms | TUV; UL | -40 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 34.9 mm | 30.2 mm | 36.5 mm | 36.5mm x 34.9mm x 30.2mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | ||
|
FTR-K2WAK024W
FUJITSU Component Ltd
|
Check for Price | Not Recommended | 2 W | 290 Ω | 60 V | 30 A | 10000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 83 mA | 15.6 V | 1.2 V | 24 V | 30A@60VDC | 30 ms | 15 ms | TUV; UL | -40 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 34.9 mm | 30.2 mm | 36.5 mm | 36.5mm x 34.9mm x 30.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.50 | |||
|
FTR-K2WAK024W
FUJITSU Semiconductor Limited
|
Check for Price | Not Recommended | 2 W | 290 Ω | 60 V | 30 A | 10000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 83 mA | 15.6 V | 1.2 V | 24 V | 30A@60VDC | 30 ms | 15 ms | TUV; UL | -40 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 34.9 mm | 30.2 mm | 36.5 mm | 36.5mm x 34.9mm x 30.2mm | FUJITSU LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 |