Filter Your Search
1 - 3 of 3 results
|
FTR-P5CN012W1
FUJITSU Semiconductor Limited
|
Check for Price | Active | 12 V | 450 mW | 320 Ω | 14 V | 25 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9.2 V | 1.3 V | 12 V | 25A@14VDC | 20 mΩ | Random | 10 ms | 5 ms | -40 °C | 85 °C | DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | TUBE | 1 FORM C | SUN PROOF | NO | SOLDER | 9.7 mm | 16.7 mm | 20.4 mm | 20.4mm x 9.7mm x 16.7mm | 0.002999745999491999 inch | FUJITSU LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | FUJITSU | |||
|
FTR-P5CN012W1
FUJITSU Component Ltd
|
Check for Price | Active | 12 V | 450 mW | 320 Ω | 14 V | 25 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9.2 V | 1.3 V | 12 V | 25A@14VDC | 20 mΩ | Random | 10 ms | 5 ms | -40 °C | 85 °C | DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | TUBE | 1 FORM C | SUN PROOF | NO | SOLDER | 9.7 mm | 16.7 mm | 20.4 mm | 20.4mm x 9.7mm x 16.7mm | 0.002999745999491999 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | FUJITSU | ||||
|
FTR-P5CN012W1
FUJITSU Limited
|
Check for Price | Yes | Active | 12 V | 450 mW | 320 Ω | 14 V | 25 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9.2 V | 1.3 V | 12 V | 25A@14VDC | 20 mΩ | Random | 10 ms | 5 ms | -40 °C | 85 °C | DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | TUBE | 1 FORM C | SUN PROOF | NO | SOLDER | 9.7 mm | 16.7 mm | 20.4 mm | 20.4mm x 9.7mm x 16.7mm | 0.002999745999491999 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.05 | FUJITSU |