Filter Your Search
1 - 2 of 2 results
|
FW21154BE
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B304 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.54 mm | 31 mm | 31 mm | INTEL CORP | BGA | CAVITY DOWN, PLASTIC, BGA-304 | 304 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
FW21154BE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B304 | COMMERCIAL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.54 mm | 31 mm | 31 mm | ROCHESTER ELECTRONICS LLC | BGA | CAVITY DOWN, PLASTIC, BGA-304 | 304 | unknown |