Filter Your Search
1 - 10 of 43 results
|
FW802C-DB
Avago Technologies
|
Check for Price | Active | 3.3 V | DIFFERENTIAL | 2 | 2 | LINE TRANSCEIVER | YES | 1 µA | IEEE 1394 | 2 | 172 mV | 16 mA | 6 ns | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | AVAGO TECHNOLOGIES INC | LFQFP, QFP48,.35SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
L-FW802B-DT
Broadcom Limited
|
Check for Price | Active | 3.3 V | DIFFERENTIAL | 2 | 2 | LINE TRANSCEIVER | CMOS | YES | IEEE 1394 | 2 | 172 mV | 6 ns | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | BROADCOM LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
FW802B-DB
LSI Corporation
|
Check for Price | No | No | Transferred | 3.3 V | DIFFERENTIAL | 2 | 2 | LINE TRANSCEIVER | YES | IEEE 1394 | 2 | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | LSI CORP | TQFP-64 | compliant | EAR99 | 8542.39.00.01 | QFP | 64 | |||||||||||||
|
L-FW802B-DB
Avago Technologies
|
Check for Price | Active | 3.3 V | DIFFERENTIAL | 2 | 2 | LINE TRANSCEIVER | CMOS | YES | IEEE 1394 | 2 | 172 mV | 6 ns | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN OVER NICKEL | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | AVAGO TECHNOLOGIES INC | LFQFP, QFP64,.47SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
FW80200M400T
Intel Corporation
|
Check for Price | No | Obsolete | YES | S-PBGA-B241 | Not Qualified | 241 | PLASTIC/EPOXY | BGA | BGA241,17X17,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | INTEL CORP | BGA, BGA241,17X17,50 | unknown | 8542.31.00.01 | 32 | 400 rpm | MICROPROCESSOR, RISC | ||||||||||||||||||||||||||||||
|
FW80219M400Q690A-0
Intel Corporation
|
Check for Price | Active | CMOS | YES | OTHER | S-PBGA-B544 | Not Qualified | 85 °C | 544 | PLASTIC/EPOXY | BGA | BGA544,26X26,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | INTEL CORP | BGA, BGA544,26X26,50 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
FW802BF-09-DB
LSI Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 4 | 4 | LINE TRANSCEIVER | YES | IEEE 1394 | 4 | 172 mV | 16 mA | 3.6 V | 3 V | YES | COMMERCIAL | S-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,8X8,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 5 mm | 1.25 mm | 5 mm | AGERE SYSTEMS INC | LFBGA, BGA48,8X8,20 | unknown | EAR99 | 8542.39.00.01 | BGA | 48 | |||||||||||||
|
L-FW802C-DB
Avago Technologies
|
Check for Price | Active | 3.3 V | DIFFERENTIAL | 2 | 2 | LINE TRANSCEIVER | CMOS | YES | IEEE 1394 | 2 | 172 mV | 6 ns | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN OVER NICKEL | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | AVAGO TECHNOLOGIES INC | LFQFP, QFP48,.35SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
FW80200M733
Intel Corporation
|
Check for Price | No | Obsolete | CMOS | YES | S-PBGA-B241 | Not Qualified | 241 | PLASTIC/EPOXY | BGA | BGA241,17X17,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | INTEL CORP | BGA, BGA241,17X17,50 | unknown | 8542.31.00.01 | 32 | 733 rpm | MICROPROCESSOR, RISC | |||||||||||||||||||||||||||||
|
L-FW802BF-DB
Broadcom Limited
|
Check for Price | Active | 3.3 V | DIFFERENTIAL | 4 | 4 | LINE TRANSCEIVER | YES | IEEE 1394 | 4 | 3.6 V | 3 V | YES | COMMERCIAL | S-PBGA-B48 | Not Qualified | e1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,8X8,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 5 mm | 1.25 mm | 5 mm | BROADCOM LTD | LFBGA, | compliant | EAR99 | 8542.39.00.01 |