Filter Your Search
1 - 3 of 3 results
|
FW82546GB/SL75S
Intel Corporation
|
Check for Price | No | Obsolete | 64 | 64 | 125 MBps | 25 MHz | YES | 1.5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | YES | MIL STD 1553A; MIL STD 1553B | 2 | 1.57 V | 1.43 V | COMMERCIAL | S-PBGA-B364 | Not Qualified | 55 °C | 364 | PLASTIC/EPOXY | BGA | BGA364,20X20,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||
|
FW82546GB
Intel Corporation
|
Check for Price | No | No | Obsolete | PCI | 64 | 64 | 125 MBps | 25 MHz | YES | 1.5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT | YES | 2 | 1.57 V | 1.43 V | COMMERCIAL | S-PBGA-B364 | Not Qualified | e0 | 55 °C | 364 | PLASTIC/EPOXY | BGA | BGA364,20X20,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.43 mm | 21 mm | 21 mm | INTEL CORP | compliant | 8542.31.00.01 | BGA | 21 X 21 MM, 1 MM PITCH, BGA-364 | 364 | 5A991 | ||
|
FW82546GBA0
Intel Corporation
|
Check for Price | Obsolete | INTEL CORP | compliant |