Filter Your Search
1 - 1 of 1 results
|
FX11LA-116P-SV(21)
Hirose Electric Co Ltd
|
$3.0478 | Yes | Yes | Active | 116 | 2 | 500 µm | 2 | 70 mΩ | 300 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | HIGH DENSITY, LOW PROFILE | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7498 mm | 4u inch | SURFACE MOUNT | 0.207 inch | 0.075 inch | 1.362 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |