Filter Your Search
1 - 2 of 2 results
|
FX145-0.032768MHZ-EZM12510
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 5 PPM/YEAR | 70 kΩ | 12.5 pF | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.10 | ||
|
FX145-0.032768-EZM12510
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 5 PPM/YEAR | 70 kΩ | 12.5 pF | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.10 |