Filter Your Search
1 - 1 of 1 results
|
FX2-52P-1.27SV(71)
Hirose Electric Co Ltd
|
$4.2140 | Yes | Yes | Active | 52 | 2 | 1.27 mm | 2 | 45 mΩ | 500 mA | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | BROWN | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.25 mm | SURFACE MOUNT | 0.276 inch | 0.382 inch | 1.696 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Hirose |