Filter Your Search
1 - 10 of 122 results
|
FX252BS-FREQ1-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 26 MHz | 16 MHz | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
FX252BS-FREQ2-HBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 35 MHz | 26 MHz | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
FX252BS-26.000MHZ-BBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
FX252BS-24.000MHZ-HHM00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
FX252BS-12.000MHZ-BBD10010
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
FX252BS-15.999999MHZ-BBD00010
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
FX252BS-FREQ1-HHM00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 26 MHz | 16 MHz | e3/e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
FX252BS-48.000MHZ-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
FX252BS-32.000MHZ-BHM00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 100 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
FX252BS-54.000MHZ-HBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 54 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 |