Filter Your Search
1 - 10 of 10 results
|
FX252BS-16.000MHZ-HHM10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FX252BS-16.000MHZ-HBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FX252BS-16.000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | Fox | |||||
|
FX252BS-16.000MHZ-BHM00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
FX252BS-16.000MHZ-HBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
FX252BS-16.000-T3
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | ||||||
|
FX252BS-16.000MHZ-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FX252BS-16.000MHZ-HHM00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
FX252BS-16.000MHZ-BHM10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FX252BS-16.000MHZ-BBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 |