Filter Your Search
1 - 1 of 1 results
|
FX2CA-32P-1.27DSA(71)
Hirose Electric Co Ltd
|
$2.8065 | No | Yes | Active | 32 | 2 | 2.54 mm | 4 | 45 mΩ | 500 mA | FEMALE | 500 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.276 inch | 0.374 inch | 0.896 inch | 0.13 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Hirose |