Filter Your Search
1 - 10 of 47 results
|
FX532B-40.000MHZ-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 10 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
FX532B-FREQ2-AAD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 100 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 67 MHz | 40 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
FX532B-FREQ3-HHM10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 10 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 67 MHz | 16 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
FX532B-FREQ2-AAD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 100 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 10 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 67 MHz | 40 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
FX532B-FREQ3-BBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 16 MHz | 14 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
FX532B-10.000
Fox Electronics
|
Check for Price | Yes | Obsolete | 10 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 140 Ω | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 10 INCH | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||||
|
FX532B-10.000MHZ-HHM00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 140 Ω | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
FX532B-14.000MHZ-BBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 14 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
FX532B-40.000MHZ-BBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
FX532B-16.000MHZ-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 10 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 |