Filter Your Search
1 - 2 of 2 results
|
FXAS21002CQR1
NXP Semiconductors
|
$3.1248 | Yes | End Of Life | 2.5 V | YES | ANALOG CIRCUIT | ALSO REQUIRE INTERFACE VOLTAGE OF 1.62V TO 3.9V | 1 | 3.6 V | 1.95 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 4 mm | 1.05 mm | 4 mm | NXP SEMICONDUCTORS | 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFN-24 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
FXAS21002CQR1
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.5 V | YES | ANALOG CIRCUIT | ALSO REQUIRE INTERFACE VOLTAGE OF 1.62V TO 3.9V | 1 | 3.6 V | 1.95 V | INDUSTRIAL | S-PQCC-N24 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 4 mm | 1.05 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFN-24 | compliant | NXP |