Filter Your Search
1 - 3 of 3 results
|
FXL4245MPX
onsemi
|
$0.5965 | Yes | Active | 1.2 V | 3-STATE | 8 | VOLTAGE LEVEL TRANSLATOR | 24 ns | 1 | NONE | TRUE | 100 mA | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4.5 mm | 800 µm | 3.5 mm | ONSEMI | MLP-24 | 510CE | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FXL4245MPX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 3-STATE | 8 | VOLTAGE LEVEL TRANSLATOR | 24 ns | 1 | NONE | TRUE | 100 mA | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4.5 mm | 800 µm | 3.5 mm | FAIRCHILD SEMICONDUCTOR CORP | VQCCN, | unknown | 8542.39.00.01 | QFN | 24 | ||||||||||
|
FXL4245MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 3-STATE | 8 | VOLTAGE LEVEL TRANSLATOR | 24 ns | 1 | TRUE | 100 mA | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4.5 mm | 800 µm | 3.5 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP-24 | 24LD,MLP,QUAD,JEDEC MO-220,3.5MM X 4.5MM | compliant | EAR99 | 8542.39.00.01 | MLP | 24 |