Filter Your Search
1 - 2 of 2 results
|
FXLA108BQX
onsemi
|
$0.5855 | Yes | Active | 1.3 V | 3-STATE | 8 | TTL/CMOS TO CMOS TRANSLATOR | 6.9 ns | 1 | NONE | TRUE | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 4.5 mm | 800 µm | 2.5 mm | ONSEMI | DQFN-20 | 510CD | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FXLA108BQX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.3 V | 3-STATE | 8 | TTL/CMOS TO CMOS TRANSLATOR | 6.9 ns | 1 | NONE | TRUE | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4.5 mm | 800 µm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.50 X 2.50 MM, GREEN, MO-241AC, DQFN-20 | 20LD,DQFN,JEDEC MO-241,2.5X4.5MM | compliant | EAR99 | 8542.39.00.01 | MLP | 20 |