Parametric results for: G212 under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 266 results

|
-
-
-
Manufacturer Part Number: g212
Select parts from the table below to compare.
Compare
Compare
OSTHG212080
On-Shore Technology Inc
$5.3553 Yes Obsolete BARRIER STRIP TERMINAL BLOCK 1 21 2 300 V 15 A BOARD STANDARD: UL 94V-0, THERMOPLASTIC 12 AWG SPRING LOADED ON SHORE TECHNOLOGY INC compliant EAR99 8536.90.40.00
G2-12
Thomas & Betts
$7.7340 Yes Active RING TERMINAL FEMALE 1 AWG THOMAS & BETTS CORP compliant EAR99 8536.90.40.00
RG2-12
Thomas & Betts
$8.6049 Yes Active RING TERMINAL FEMALE 1 AWG THOMAS & BETTS CORP compliant EAR99 8536.90.40.00
G2120N1TN1S
Microsemi Corporation
Check for Price No No Obsolete MICROSEMI CORP compliant EAR99 R-XXMA-X POWER UNSPECIFIED COMPLEX SILICON RECTIFIER DIODE R-XXMA-X 1 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NOT SPECIFIED Not Qualified 1.2 kV NO UNSPECIFIED UNSPECIFIED NOT SPECIFIED
G2120RV1U
Global Mixed-Mode Technology Inc
Check for Price Contact Manufacturer OUTPUT VOLTAGE IS ADJUSTABLE FROM 1V AND CLOSE TO INPUT SUPPLY GLOBAL MIXED-MODE TECHNOLOGY INC compliant EAR99 8542.39.00.01 HQCCN, S-XQCC-N28 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD QUAD SWITCHING REGULATOR CURRENT-MODE 5.5 V 1 28 85 °C -40 °C HQCCN BUCK 1 MHz INDUSTRIAL
20020003-G212B01LF
Amphenol Communications Solutions
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK 1 21 1 300 V 12 A PANEL UL 12 AWG 2.5 mm2 SCREW AMPHENOL ICC compliant EAR99 8536.90.40.00 ROHS COMPLIANT
20020009-G212B01LF
Amphenol Communications Solutions
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK 1 21 1 300 V 12 A PANEL UL 12 AWG 2.5 mm2 SCREW AMPHENOL ICC compliant EAR99 8536.90.40.00 ROHS COMPLIANT
G2120X1FN1S
Microsemi Corporation
Check for Price No No Obsolete MICROSEMI CORP compliant EAR99 R-XXMA-X POWER UNSPECIFIED COMPLEX SILICON RECTIFIER DIODE R-XXMA-X 3 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NOT SPECIFIED Not Qualified 1.2 kV NO UNSPECIFIED UNSPECIFIED NOT SPECIFIED
G2120M1FB1S
Microsemi Corporation
Check for Price No No Obsolete MICROSEMI CORP compliant EAR99 R-XXMA-X BRIDGE, 4 ELEMENTS SILICON BRIDGE RECTIFIER DIODE R-XXMA-X 1 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NOT SPECIFIED Not Qualified 200 V NO UNSPECIFIED UNSPECIFIED NOT SPECIFIED 200 V 4
G2120M1FBC1S
Microsemi Corporation
Check for Price No No Obsolete MICROSEMI CORP compliant EAR99 R-XXMA-X BRIDGE, 4 ELEMENTS SILICON BRIDGE RECTIFIER DIODE R-XXMA-X 1 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NOT SPECIFIED Not Qualified 200 V NO UNSPECIFIED UNSPECIFIED NOT SPECIFIED 200 V 4