Parametric results for: G2R-1-E-T130 AC120 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 4,327 results

|
-
-
Manufacturer Part Number: ac120
Select parts from the table below to compare.
Compare
Compare
AC1206FR-07470RL
YAGEO Corporation
$0.0060 Yes Yes Active METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier YAGEO CORP CHIP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm TR, PAPER, 7 INCH 250 mW 70 °C AEC-Q200 470 Ω FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 1 % 200 V
AC1206FR-0747KL
YAGEO Corporation
$0.0069 Yes Yes Active METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier YAGEO CORP CHIP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm TR, PAPER, 7 INCH 250 mW 70 °C AEC-Q200 47 kΩ FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 1 % 200 V YAGEO
AC1206FR-0749R9L
YAGEO Corporation
$0.0069 Yes Yes Active METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier YAGEO CORP SMT, 1206 compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm TR, PAPER, 7 INCH 250 mW 70 °C AEC-Q200 49.9 Ω FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 1 % 200 V YAGEO
AC1206FR-072KL
YAGEO Corporation
$0.0087 Yes Yes Active METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier YAGEO CORP CHIP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm TR, PAPER, 7 INCH 250 mW 70 °C AEC-Q200 2 kΩ FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 1 % 200 V YAGEO
AC1206JR-070RL
YAGEO Corporation
$0.0087 Yes Yes Active METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED CURRENT: 2A e3 155 °C -55 °C SURFACE MOUNT 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier YAGEO CORP CHIP compliant Rectangular 550 µm 3.1 mm 1.6 mm TR, PAPER, 7 INCH 250 mW 70 °C AEC-Q200 JUMPER 1206 WRAPAROUND YAGEO
AC1206FR-074K7L
YAGEO Corporation
$0.0088 Yes Yes Active METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier YAGEO CORP SMT, 1206 compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm TR, PAPER, 7 INCH 250 mW 70 °C AEC-Q200 4.7 kΩ FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 1 % 200 V
AC1206FR-071ML
YAGEO Corporation
$0.0088 Yes Yes Active METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier YAGEO CORP CHIP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm TR, PAPER, 7 INCH 250 mW 70 °C AEC-Q200 1 MΩ FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 1 % 200 V YAGEO
AC1206FR-071K2L
YAGEO Corporation
$0.0091 Yes Yes Active METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier YAGEO CORP CHIP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm TR, PAPER, 7 INCH 250 mW 70 °C AEC-Q200 1.2 kΩ FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 1 % 200 V YAGEO
AC1206FR-07100KL
YAGEO Corporation
$0.0097 Yes Yes Active METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier YAGEO CORP CHIP compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm TR, PAPER, 7 INCH 250 mW 70 °C AEC-Q200 100 kΩ FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 1 % 200 V YAGEO
AC1206FR-072K2L
YAGEO Corporation
$0.0101 Yes Yes Active METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier YAGEO CORP SMT, 1206 compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.1 mm 1.6 mm TR, PAPER, 7 INCH 250 mW 70 °C AEC-Q200 2.2 kΩ FIXED RESISTOR 1206 100 ppm/°C WRAPAROUND 1 % 200 V