Filter Your Search
1 - 10 of 21 results
|
DC4815D
Interpoint
|
Check for Price | No | Transferred | NO | 15 V | 200 mA | HYBRID | 56 V | 36 V | COMMERCIAL | R-PDIP-T5 | Not Qualified | e0 | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/6,1,300 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 7.62 mm | DUAL | INTERPOINT CORP | MODULE | DIP, DIP5/6,1,300 | 5 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DC4812S
Interpoint
|
Check for Price | No | Transferred | NO | 12 V | 500 mA | HYBRID | 56 V | 36 V | COMMERCIAL | R-PDIP-T5 | Not Qualified | e0 | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/6,1,300 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 7.62 mm | DUAL | INTERPOINT CORP | MODULE | DIP, DIP5/6,1,300 | 5 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DC48S15-20
Wall Industries Inc
|
Check for Price | Active | YES | 15 V | 48 V | 1.33 A | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 1 | 1 | OTHER | 20 W | R-PDSO-G12 | Not Qualified | 70 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | GWDIP12/18,1.4,200 | RECTANGULAR | SMALL OUTLINE | GULL WING | 5.08 mm | DUAL | WALL INDUSTRIES INC | SOP, GWDIP12/18,1.4,200 | compliant | EAR99 | |||||||||||||||||||||||||
|
DC48S12-20
Wall Industries Inc
|
Check for Price | Active | YES | 12 V | 48 V | 1.67 A | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 1 | 1 | OTHER | 20 W | R-PDSO-G12 | Not Qualified | 70 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | GWDIP12/18,1.4,200 | RECTANGULAR | SMALL OUTLINE | GULL WING | 5.08 mm | DUAL | WALL INDUSTRIES INC | SOP, GWDIP12/18,1.4,200 | compliant | EAR99 | |||||||||||||||||||||||||
|
DDC4815D
Interpoint
|
Check for Price | No | Transferred | NO | 15 V | 167 mA | HYBRID | 56 V | 36 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DDC4805S
Interpoint
|
Check for Price | No | Transferred | NO | 5 V | 1 A | HYBRID | 56 V | 36 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DC4859J5005AHF
TTM Technologies
|
Check for Price | Yes | Active | YES | e4 | 85 °C | -55 °C | SURFACE MOUNT | 6 | SOLCC6,.05,25 | Gold (Au) - with Nickel (Ni) barrier | TTM TECHNOLOGIES INC | compliant | 50 Ω | COMPONENT | 36.99 dBm | 0.5 dB | 5.9 GHz | 4.7 GHz | DIRECTIONAL COUPLER | 1.24 | ||||||||||||||||||||||||||||||||||
|
DC4859J5005AHF
Anaren Microwave
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | ANAREN INC | compliant | DIRECTIONAL COUPLER | ANAREN | ||||||||||||||||||||||||||||||||||||||||||||||
|
H5AN-4D-DC48
OMRON Corporation
|
Check for Price | End Of Life | OMRON CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DC4815D
Crane Electronics
|
Check for Price | Obsolete | NO | 15 V | 48 V | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | -15V OUTPUT ALSO AVAILABLE | 80 % | 56 V | 36 V | 10 % | 1 | 2 | 15.75 V | 14.25 V | COMMERCIAL | 6 W | NO | R-PDMA-P5 | Not Qualified | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 |