Filter Your Search
1 - 10 of 10 results
|
G2R-1AZ4-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 47 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 106 mA | 3.5 V | 750 mV | 5 V | 5A@380VAC | 5A@125VDC | 15 ms | 5 ms | CSA; EN; SEV; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||
|
G2R-1AZ4-24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 1.1 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 16.8 V | 3.6 V | 24 V | 5A@380VAC | 5A@125VDC | 15 ms | 5 ms | CSA; EN; SEV; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||
|
G2R-1AZ4DC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 5A@380VAC | 5A@125VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | 6 | TRAY | 1 FORM A | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
G2R-1AZ4DC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 5A@380VAC | 5A@125VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | 6 | TRAY | 1 FORM A | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
G2R-1AZ4
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | TRAY | OMRON CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
G2R-1AZ4-6VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 68 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 4.2 V | 900 mV | 6 V | 5A@380VAC | 5A@125VDC | 15 ms | 5 ms | CSA; EN; SEV; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
G2R-1AZ4-12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 275 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 1.8 V | 12 V | 5A@380VAC | 5A@125VDC | 15 ms | 5 ms | CSA; EN; SEV; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||
|
G2R-1AZ-48VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 4.17 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 33.6 V | 7.2 V | 48 V | 5A@380VAC | 5A@125VDC | 15 ms | 5 ms | CSA; EN; SEV; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||
|
G2R-1AZ4-100VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 18.86 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 70 V | 15 V | 100 V | 5A@380VAC | 5A@125VDC | 15 ms | 5 ms | CSA; EN; SEV; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||
|
G2R-1AZ4-48VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 4.17 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 33.6 V | 7.2 V | 48 V | 5A@380VAC | 5A@125VDC | 15 ms | 5 ms | CSA; EN; SEV; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |