Filter Your Search
1 - 2 of 2 results
|
G2RK-1DC5
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 850 mW | 30 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 167 mA | 3.5 V | 3.5 V | 5 V | 5A@250VAC | 5A@30VDC | 50 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | TRAY | 1 FORM A | NO | SOLDER | 12.95 mm | 25.4 mm | 28.95 mm | 28.95mm x 12.95mm x 25.4mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | ||||
|
G2RK-1-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 850 mW | 30 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 167 mA | 3.5 V | 3.5 V | 5 V | 5A@250VAC | 5A@30VDC | 50 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | TRAY | 1 FORM A | NO | SOLDER | 12.95 mm | 25.4 mm | 28.95 mm | 28.95mm x 12.95mm x 25.4mm | 0.004000508001016002 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |