Parametric results for: G2RL-14-CFDC12 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g2rl14cfdc12
Select parts from the table below to compare.
Compare
Compare
G2RL-14-CFDC12
OMRON Corporation
Check for Price Yes Yes Active 400 mW 360 Ω 12 A 440 V 300 V 12 A SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 33 mA 8.4 V 1.2 V 12 V 12A@440VAC 12A@300VDC 7 ms 2 ms CSA; UL; VDE -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm OMRON CORP compliant EAR99 8536.49.00.75